Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoVERSAFIT-3/16-0-1.25INCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.43AC0877
Product RangeVersafit Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2+ | $848.300 |
| 3+ | $764.590 |
| 5+ | $714.360 |
| 10+ | $697.620 |
| 25+ | $675.290 |
Price for:Pack of 25000
Minimum: 2
Multiple: 2
$1,696.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoVERSAFIT-3/16-0-1.25INCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.43AC0877
Product RangeVersafit Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.205"
I.D. Supplied - Metric5.21mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.25"
Length - Metric31.8mm
I.D. Recovered Max - Imperial0.093"
I.D. Recovered Max - Metric2.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeVersafit Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
5.21mm
Length - Imperial
1.25"
I.D. Recovered Max - Imperial
0.093"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.205"
Shrink Tubing / Boot Colour
Black
Length - Metric
31.8mm
I.D. Recovered Max - Metric
2.4mm
Product Range
Versafit Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
