Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoX2-1.5-0-SP-SMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AJ2988
Product RangeSWFR X2 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $400.170 |
| 3+ | $393.790 |
| 5+ | $361.860 |
| 10+ | $346.960 |
| 25+ | $321.410 |
Price for:Each
Minimum: 1
Multiple: 1
$400.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoX2-1.5-0-SP-SMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AJ2988
Product RangeSWFR X2 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.08"
I.D. Supplied - Metric2.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.03"
I.D. Recovered Max - Metric0.75mm
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Product RangeSWFR X2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.1mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.03"
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.08"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
0.75mm
Product Range
SWFR X2 Series
Alternatives for X2-1.5-0-SP-SM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
