Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoX2-3.0-0-SP-SMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AJ2998
Product RangeSWFR X2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $458.760 |
| 3+ | $451.430 |
| 5+ | $414.840 |
| 10+ | $397.750 |
| 25+ | $368.470 |
Price for:Each
Minimum: 1
Multiple: 1
$458.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoX2-3.0-0-SP-SMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AJ2998
Product RangeSWFR X2
Shrink Ratio2:1
I.D. Supplied - Imperial0.14"
I.D. Supplied - Metric3.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.06"
I.D. Recovered Max - Metric1.5mm
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Product RangeSWFR X2
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.6mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.06"
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.14"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
1.5mm
Product Range
SWFR X2
Alternatives for X2-3.0-0-SP-SM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
