Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoX4-0.8-0-SP-SMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AJ3008
Product RangeSWFR X4 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $616.610 |
| 3+ | $606.770 |
| 5+ | $557.570 |
| 10+ | $534.610 |
| 25+ | $495.250 |
Price for:Each
Minimum: 1
Multiple: 1
$616.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoX4-0.8-0-SP-SMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AJ3008
Product RangeSWFR X4 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.05"
I.D. Supplied - Metric1.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial656.2ft
Length - Metric200m
I.D. Recovered Max - Imperial0.02"
I.D. Recovered Max - Metric0.4mm
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Product RangeSWFR X4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.2mm
Length - Imperial
656.2ft
I.D. Recovered Max - Imperial
0.02"
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.05"
Shrink Tubing / Boot Colour
Black
Length - Metric
200m
I.D. Recovered Max - Metric
0.4mm
Product Range
SWFR X4 Series
Alternatives for X4-0.8-0-SP-SM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
