Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No615-10R0-FBW
Newark Part No.63K4219
Product Range600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No615-10R0-FBW
Newark Part No.63K4219
Product Range600 Series
Technical Datasheet
Resistance10ohm
Product Range600 Series
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Power Rating25W
Voltage Rating550V
Temperature Coefficient± 20ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length27mm
Product Width27.4mm
Product Height13.9mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 615-10R0-FBW is a Wire-wound Resistor with an aluminum housing and lug terminals. This 600 series through hole mount resistor features high power and high pulse capacity in compact size and welded wire-wound construction.
- Low noise
- Increased power
- Unanodized case
- Custom marking
- Low thermal EMF
- RE/RER75 MIL type
- -55 to 250°C Operating temperature range
- High Power Resistor
Technical Specifications
Resistance
10ohm
Resistance Tolerance
± 1%
Power Rating
25W
Temperature Coefficient
± 20ppm/°C
Resistor Type
High Power
Product Length
27mm
Product Height
13.9mm
Operating Temperature Max
250°C
SVHC
No SVHC (14-Jun-2023)
Product Range
600 Series
Resistor Terminals
Solder Lug
Voltage Rating
550V
Resistor Technology
Wirewound
Resistor Mounting
Through Hole
Product Width
27.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate