Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoMWM1-1001-FBQ
Newark Part No.06H2404
Product RangeMWM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoMWM1-1001-FBQ
Newark Part No.06H2404
Product RangeMWM Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package2515 [6438 Metric]
Power Rating1W
Product RangeMWM Series
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Voltage Rating200V
Product Length6.55mm
Product Width3.8mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCLead
Technical Specifications
Resistance
1kohm
Power Rating
1W
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
3.8mm
Operating Temperature Max
175°C
SVHC
Lead
Resistor Case / Package
2515 [6438 Metric]
Product Range
MWM Series
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
6.55mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)