Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoPV10S-100-JBW
Newark Part No.45M9737
Product RangePV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoPV10S-100-JBW
Newark Part No.45M9737
Product RangePV Series
Technical Datasheet
Resistance10ohm
Product RangePV Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating400V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeMedium Power
Product Diameter-
Product Length15.9mm
Product Width12.7mm
Operating Temperature Min-55°C
Operating Temperature Max220°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10ohm
Power Rating
10W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
Medium Power
Product Length
15.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PV Series
Resistance Tolerance
± 5%
Voltage Rating
400V
Temperature Coefficient
± 200ppm/°C
Product Diameter
-
Product Width
12.7mm
Operating Temperature Max
220°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for PV10S-100-JBW
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate