Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS239Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AK5058
Product Range1/4" Plugs & Jacks Adapter
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 10+ | $6.650 |
| 25+ | $6.130 |
| 50+ | $5.720 |
| 100+ | $5.370 |
| 250+ | $5.050 |
| 500+ | $4.760 |
| 1000+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS239Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AK5058
Product Range1/4" Plugs & Jacks Adapter
Audio Video Connector AMono Plug - 6.35mm
Audio Video Connector BMono Plug - 6.35mm
Product Range1/4" Plugs & Jacks Adapter
SVHCTo Be Advised
Technical Specifications
Audio Video Connector A
Mono Plug - 6.35mm
Product Range
1/4" Plugs & Jacks Adapter
Audio Video Connector B
Mono Plug - 6.35mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
