Print Page
1,230 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.790 |
| 25+ | $1.670 |
| 50+ | $1.600 |
| 100+ | $1.540 |
| 200+ | $1.510 |
| 500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS325Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97K6702
Product RangeNYS
No. of Contacts5Contacts
GenderSocket
Connector MountingChassis Mount
Contact TerminationCrimp
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeNYS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Chassis Mount
Contact Plating
Gold Plated Contacts
Product Range
NYS
Gender
Socket
Contact Termination
Crimp
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NYS325
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

