Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRCAC3F-X-000-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.61AK9922
Product RangePower X Series
Your Part Number
48 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.280 |
| 100+ | $12.760 |
| 250+ | $11.830 |
| 500+ | $11.100 |
| 1000+ | $10.510 |
Price for:Each
Minimum: 1
Multiple: 1
$15.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRCAC3F-X-000-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.61AK9922
Product RangePower X Series
Product RangePower X Series
Voltage Rating250VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power X Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
16A
Contact Termination Type
Screw
Alternatives for RCAC3F-X-000-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
