Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRRAC3F-X-000-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62AK0035
Product RangePower X Series
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 100+ | $5.620 |
| 250+ | $5.200 |
| 500+ | $4.880 |
| 1000+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRRAC3F-X-000-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62AK0035
Product RangePower X Series
Product RangePower X Series
Voltage Rating250VAC
Current Rating16A
Connector MountingChassis Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power X Series
Voltage Rating
250VAC
Connector Mounting
Chassis Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
16A
Contact Termination Type
Screw
Alternatives for RRAC3F-X-000-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
