Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoDA70D0FNNNNNN000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AH4264
Product RangeFlexEdge DA70D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,769.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2,769.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoDA70D0FNNNNNN000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AH4264
Product RangeFlexEdge DA70D Series
No. of Ethernet Ports2Ports
No. of Serial Communication Ports5 Port
Network Speeds10Mbps, 100Mbps
Gateway Server MountingDIN Rail
Product RangeFlexEdge DA70D Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
No SVHC (08-Jul-2021)
No. of Serial Communication Ports
5 Port
Port Types
RJ45 x 2, RS232 x 2, RS485 x 1, Type-A USB x 1, Type-B USB x 1
Product Range
FlexEdge DA70D Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
