Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No321Copy
Newark Part No.07W6439
Battery Voltage1.55V
Battery Size CodeSR65
Battery TechnologySilver Oxide
Battery Capacity14.5mAh
External Diameter6.8mm
Battery TerminalsFlat Top
External Height1.65mm
Pack Quantity1
External Width-mm
Battery Type / SizeButton Cell
External Depth-mm
Weight0.25g
Battery IEC CodeSR616SW
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
6.8mm
External Height
1.65mm
External Width
-mm
External Depth
-mm
Battery IEC Code
SR616SW
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR65
Battery Capacity
14.5mAh
Battery Terminals
Flat Top
Pack Quantity
1
Battery Type / Size
Button Cell
Weight
0.25g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
