Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No344Copy
Newark Part No.07W6443
Battery Voltage1.55V
Battery Size CodeSR42
Battery TechnologySilver Oxide
External Diameter11.6mm
Battery Capacity105mAh
Battery TerminalsPressure Contact
External Height3.6mm
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / SizeButton Cell
Weight1.45g
Battery IEC CodeSR42
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
105mAh
External Height
3.6mm
External Width
-mm
Battery Type / Size
Button Cell
Battery IEC Code
SR42
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR42
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-mm
Weight
1.45g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
