Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No370Copy
Newark Part No.07W6449
Battery Voltage1.55V
Battery Size CodeSR69
Battery TechnologySilver Oxide
Battery Capacity40mAh
External Diameter9.5mm
External Height2.05mm
Battery TerminalsFlat Top
Pack Quantity1
External Width-mm
Battery Type / SizeButton Cell
External Depth-mm
Weight0.61g
Battery IEC CodeSR921
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
9.5mm
Battery Terminals
Flat Top
External Width
-mm
External Depth
-mm
Battery IEC Code
SR921
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR69
Battery Capacity
40mAh
External Height
2.05mm
Pack Quantity
1
Battery Type / Size
Button Cell
Weight
0.61g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
