Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No379Copy
Newark Part No.95M9209
Battery Voltage1.55V
Battery Size CodeSR63
Battery TechnologySilver Oxide
Battery Capacity16mAh
External Diameter5.8mm
External Height2.15mm
Battery TerminalsPressure Contact
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeButton Cell
Weight0.23g
Battery IEC CodeSR521SW
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
5.8mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
SR521SW
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR63
Battery Capacity
16mAh
External Height
2.15mm
External Width
-mm
External Depth
-mm
Weight
0.23g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
