Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No386Copy
Newark Part No.59M7885
Battery Voltage1.55V
Battery Size CodeSR43
Battery TechnologySilver Oxide
External Diameter11.6mm
Battery Capacity130mAh
Battery TerminalsPressure Contact
External Height4.2mm
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeButton Cell
Weight1.65g
Battery IEC CodeSR1142W
Battery NEDA Code1132SO, 1133SO
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
130mAh
External Height
4.2mm
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
SR1142W
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR43
External Diameter
11.6mm
Battery Terminals
Pressure Contact
External Width
-mm
External Depth
-mm
Weight
1.65g
Battery NEDA Code
1132SO, 1133SO
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
