Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No392Copy
Newark Part No.07W6470
Battery Voltage1.55V
Battery Size CodeSR41
Battery TechnologySilver Oxide
Battery Capacity45mAh
External Diameter7.9mm
Battery TerminalsFlat Top
External Height3.6mm
Pack Quantity1
External Width-
Battery Type / SizeButton Cell
External Depth-
Weight0.65g
Battery IEC CodeSR736W
Battery NEDA Code1134SO
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
External Height
3.6mm
External Width
-
External Depth
-
Battery IEC Code
SR736W
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR41
Battery Capacity
45mAh
Battery Terminals
Flat Top
Pack Quantity
1
Battery Type / Size
Button Cell
Weight
0.65g
Battery NEDA Code
1134SO
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
