Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No399Copy
Newark Part No.35M1606
Battery Voltage1.55V
Battery Size CodeSR57
Battery TechnologySilver Oxide
Battery Capacity55mAh
External Diameter9.5mm
External Height2.7mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-mm
Battery Type / SizeButton Cell
External Depth-mm
Weight0.76g
Battery IEC CodeSR926
Battery NEDA Code1165SO
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
9.5mm
Battery Terminals
Pressure Contact
External Width
-mm
External Depth
-mm
Battery IEC Code
SR926
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR57
Battery Capacity
55mAh
External Height
2.7mm
Pack Quantity
1
Battery Type / Size
Button Cell
Weight
0.76g
Battery NEDA Code
1165SO
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
