Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoCA3420EZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94M6560
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
| 10+ | $8.710 |
| 25+ | $8.080 |
| 50+ | $7.720 |
| 100+ | $7.370 |
| 250+ | $7.050 |
| 500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCA3420EZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94M6560
No. of Channels1Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.5V/µs
Supply Voltage Range2V to 20V
Supply Voltage Range2V to 20V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Voltage
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage5mV
Input Bias Current5pA
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth500kHz
No. of Amplifiers1 Amplifier
Slew Rate0.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
2V to 20V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
5pA
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
500kHz
Slew Rate
0.5V/µs
Gain Bandwidth Product
500kHz
Supply Voltage Range
2V to 20V
IC Case / Package
DIP
Amplifier Type
Low Voltage
Input Offset Voltage
5mV
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Alternatives for CA3420EZ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
