Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
| 10+ | $8.640 |
| 25+ | $8.190 |
| 50+ | $7.360 |
| 100+ | $6.750 |
| 250+ | $6.050 |
| 500+ | $5.740 |
| 1000+ | $5.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA9072-80V32Copy
Newark Part No.14AN9436
Supply Voltage5V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators3
No. of Regulated Outputs4
IC Case / PackageWLCSP
No. of Pins42Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Ultra-Low Quiescent Current PMIC
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
4
No. of Pins
42Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
5V
No. of LDO Regulators
3
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
