Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA9217-EVAL1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13AN0162
Your Part Number
3 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $231.860 |
Price for:Each
Minimum: 1
Multiple: 1
$231.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA9217-EVAL1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13AN0162
Silicon ManufacturerRenesas
Silicon Core NumberDA9217
Kit Application TypePower Management
Application Sub TypePMIC
Kit ContentsStandalone Evaluation Board DA9217
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Standalone Evaluation Board DA9217
Automotive Qualification Standard
-
Silicon Core Number
DA9217
Application Sub Type
PMIC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
