Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoIP82C55AZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94M7817
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.920 |
| 5+ | $44.610 |
| 10+ | $42.050 |
| 25+ | $39.230 |
| 50+ | $36.670 |
| 100+ | $35.890 |
| 250+ | $34.880 |
Price for:Each
Minimum: 1
Multiple: 1
$46.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoIP82C55AZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94M7817
Chip Configuration8bit
No. of Bits8bit
InterfacesCMOS
Bus Frequency8MHz
Supply Voltage Min4.5V
IC Interface TypeCMOS
Supply Voltage Max5.5V
Interface Case StyleDIP
IC Case / PackageDIP
No. of Pins40Pins
No. of I/O's24I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chip Configuration
8bit
Interfaces
CMOS
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Case / Package
DIP
No. of I/O's
24I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Bus Frequency
8MHz
IC Interface Type
CMOS
Interface Case Style
DIP
No. of Pins
40Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Alternatives for IP82C55AZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
