Print Page
Image is for illustrative purposes only. Please refer to product description.
2,584 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL55002IBZ-T7
Newark Part No.84AC6975
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product200MHz
Slew Rate Typ300V/µs
Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1.2mV
Input Bias Current600nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth200MHz
No. of Amplifiers2 Amplifier
Slew Rate300V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
300V/µs
Supply Voltage Range
5V to 30V, ± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
600nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
200MHz
Slew Rate
300V/µs
Gain Bandwidth Product
200MHz
Supply Voltage Range
5V to 30V, ± 2.5V to ± 15V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1.2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Alternatives for ISL55002IBZ-T7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability