Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL60002BAH333Z-T7A
Newark Part No.
Full Reel41T3987
Re-Reel82Y6712
Cut Tape82Y6712
Product RangeFGA ISL60002
Your Part Number
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.850 | $12.85 |
| Total Price | $12.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.850 |
| 10+ | $9.980 |
| 25+ | $9.280 |
| 50+ | $9.000 |
| 100+ | $8.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL60002BAH333Z-T7A
Newark Part No.
Full Reel41T3987
Re-Reel82Y6712
Cut Tape82Y6712
Product RangeFGA ISL60002
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeFGA ISL60002
Reference Voltage Min3.299V
Reference Voltage Max3.301V
Initial Accuracy1mV
Temperature Coefficient± 20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage3.3V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
3.299V
Initial Accuracy
1mV
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
3.3V
Product Range
FGA ISL60002
Reference Voltage Max
3.301V
Temperature Coefficient
± 20ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Alternatives for ISL60002BAH333Z-T7A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
