Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 10+ | $8.750 |
| 25+ | $7.970 |
| 50+ | $7.430 |
| 150+ | $6.910 |
| 300+ | $5.810 |
| 525+ | $5.620 |
Price for:Each
Minimum: 1
Multiple: 1
$9.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78419ARZCopy
Newark Part No.14AN9721
Supply Voltage3.3V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators1
No. of Regulated Outputs4
IC Case / PackageQFN-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
TFT-LCD Power Supply Regulator
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
4
No. of Pins
28Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage
3.3V
No. of LDO Regulators
1
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
