Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL81805FRTZ-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.14AN9800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.140 |
| 10+ | $15.770 |
| 25+ | $14.570 |
| 50+ | $13.390 |
| 100+ | $12.220 |
| 250+ | $11.400 |
| 500+ | $10.710 |
| 1000+ | $10.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL81805FRTZ-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.14AN9800
Control ModePeak Current Mode
Supply Voltage Min4.5V
Supply Voltage Max80V
Duty Cycle (%)-
IC Case / PackageTQFN
No. of Pins32Pins
Switching Frequency1MHz
TopologySynchronous Boost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Peak Current Mode
Supply Voltage Max
80V
IC Case / Package
TQFN
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4.5V
Duty Cycle (%)
-
No. of Pins
32Pins
Topology
Synchronous Boost (Step Up)
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
