Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL95810UIU8Z-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC7083RL
Cut Tape84AC7083
Product RangeSingle 256-Tap Non-volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.140 | $4.14 |
| Total Price | $4.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 50+ | $2.810 |
| 100+ | $2.510 |
| 250+ | $2.380 |
| 500+ | $2.310 |
| 1000+ | $2.210 |
| 2500+ | $2.130 |
| 5000+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL95810UIU8Z-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC7083RL
Cut Tape84AC7083
Product RangeSingle 256-Tap Non-volatile Digital Pots
Potentiometer TypeNon Volatile
End To End Resistance50kohm
Control InterfaceI2C
No. of PotsSingle
Track TaperLinear
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageMSOP
No. of Pins8Pins
Potentiometer IC Case StyleMSOP
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient± 45ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 256-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
I2C
Track Taper
Linear
Supply Voltage Max
5.5V
IC Case / Package
MSOP
Potentiometer IC Case Style
MSOP
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 256-Tap Non-volatile Digital Pots
MSL
MSL 2 - 1 year
End To End Resistance
50kohm
No. of Pots
Single
Supply Voltage Min
2.7V
Resistance Tolerance
± 20%
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 45ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
