Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoQB-R5F10PPJ-TBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AM4603
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.640 |
Price for:Each
Minimum: 1
Multiple: 1
$46.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQB-R5F10PPJ-TBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AM4603
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Core NumberR5F10PPJ
Kit ContentsTarget Board R5F10PPJ
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board R5F10PPJ
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
RL78
Silicon Core Number
R5F10PPJ
Product Range
RL78 Family, RL78/F1x Series, RL78/F14 Group Microcontrollers
Alternatives for QB-R5F10PPJ-TB
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
