Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRAA2109252GLG#AG0Copy
Newark Part No.81AC5264
Product RangeRAA210925 Series
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2109252GLG#AG0Copy
Newark Part No.81AC5264
Product RangeRAA210925 Series
DC / DC Converter TypeHDA-58, Module
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs2 Output
DC / DC Converter IC CaseHDA
No. of Pins58Pins
Output Current25A
Output Voltage Min600mV
Output Voltage Max5V
Switching Frequency1.067MHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeRAA210925 Series
SVHCTo Be Advised
Product Overview
- 25A/25A dual-channel output current
- 4.5V to 14V single rail input voltage
- Up to 95.5% efficiency
- Programmable output voltage
- 0.6V to 5V output voltage settings
- ±1.2% accuracy over line/load/temperature
- ChargeMode control loop architecture
- 296kHz to 1067kHz fixed switching frequency operations
- No compensation required
- Fast single clock cycle transient response
- PMBus interface and/or pin-strap mode
- Programmable through PMBus
- Pin-strap mode for standard settings
- Real-time telemetry for VIin, Vout, Iout, temperature, duty cycle, and fSW
- Complete over/undervoltage, current, and temperature protections with fault logging
Technical Specifications
DC / DC Converter Type
HDA-58, Module
Input Voltage Max
14V
DC / DC Converter IC Case
HDA
Output Current
25A
Output Voltage Max
5V
Topology
Buck (Step Down)
Product Range
RAA210925 Series
SVHC
To Be Advised
Input Voltage Min
4.5V
No. of Outputs
2 Output
No. of Pins
58Pins
Output Voltage Min
600mV
Switching Frequency
1.067MHz
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
