Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA215300A2GNP#HA5Copy
Newark Part No.15AN0062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.180 |
| 10+ | $12.720 |
| 25+ | $12.070 |
| 50+ | $10.850 |
| 100+ | $9.940 |
| 250+ | $8.910 |
| 500+ | $8.460 |
| 1000+ | $7.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA215300A2GNP#HA5Copy
Newark Part No.15AN0062
IC TypePMIC for DDR Memory Systems
Supply Voltage5V
No. of Step-Down DC - DC Converters6
No. of LDO Regulators3
No. of Regulated Outputs9
IC Case / PackageQFN-EP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
PMIC for DDR Memory Systems
No. of Step-Down DC - DC Converters
6
No. of Regulated Outputs
9
No. of Pins
56Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage
5V
No. of LDO Regulators
3
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
