Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA228218GNP#AA0Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.15AN0076
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
| 10+ | $13.670 |
| 25+ | $13.110 |
| 50+ | $12.330 |
| 100+ | $11.540 |
| 250+ | $11.260 |
| 500+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA228218GNP#AA0Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.15AN0076
Input Voltage Min4.5V
Input Voltage Max18V
PWM Input Frequency2MHz
IC Case / PackageQFN
No. of Pins60Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Digital Multi-Phase PWM Controller
Input Voltage Max
18V
IC Case / Package
QFN
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
4.5V
PWM Input Frequency
2MHz
No. of Pins
60Pins
External Output Capacitance
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
