Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRC21008_31008-PROGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.47AK3952
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $384.750 |
Price for:Each
Minimum: 1
Multiple: 1
$384.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC21008_31008-PROGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.47AK3952
Clock IC TypeClock Generator
Supply Voltage Min1.8V
Frequency20MHz
Supply Voltage Max3.3V
IC Case / PackageLGA
Clock IC Case StyleLGA
No. of Pins40Pins
Product Range-
Qualification-
No. of Inputs-
No. of Outputs8Outputs
Output Frequency Min-
Output Frequency Max-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Clock IC Type
Clock Generator
Frequency
20MHz
IC Case / Package
LGA
No. of Pins
40Pins
Qualification
-
No. of Outputs
8Outputs
Output Frequency Max
-
Operating Temperature Max
-
SVHC
To Be Advised
Supply Voltage Min
1.8V
Supply Voltage Max
3.3V
Clock IC Case Style
LGA
Product Range
-
No. of Inputs
-
Output Frequency Min
-
Operating Temperature Min
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
