Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRRW11011-176Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AN8210
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 50+ | $5.030 |
| 100+ | $4.620 |
| 250+ | $4.170 |
| 500+ | $3.640 |
| 1000+ | $2.880 |
| 2500+ | $2.730 |
| 5000+ | $2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRRW11011-176Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AN8210
IC FunctionDigital Half-Wave LLC, PFC Combo Controller
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeDFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Digital Half-Wave LLC, PFC Combo Controller
Supply Voltage Max
-
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
