Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK5FP2610S00001BECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14AM7969
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.970 |
Price for:Each
Minimum: 1
Multiple: 1
$22.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5FP2610S00001BECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14AM7969
Silicon ManufacturerRenesas
Board TypePrototype Board
No. of Bits32bit
Silicon Family NameRX
External Height105mm
Core ArchitectureRXv3
External Width59mm
Core Sub-Architecture-
Silicon Core NumberR5F52618BGFP
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
Renesas
No. of Bits
32bit
External Height
105mm
External Width
59mm
Silicon Core Number
R5F52618BGFP
Product Range
-
Board Type
Prototype Board
Silicon Family Name
RX
Core Architecture
RXv3
Core Sub-Architecture
-
Kit Contents
Evaluation Board RX261, Printed Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
