Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4COIL38Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06AN1408
Your Part Number
10 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.500 |
| 10+ | $6.620 |
| 100+ | $5.880 |
| 500+ | $5.450 |
| 1000+ | $5.280 |
| 2500+ | $5.070 |
| 10000+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4COIL38Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06AN1408
Antenna Band-
Antenna TypeCoil
Frequency Range433MHz
VSWR2.0
Gain3dBi
Antenna MountingPCB
Product Range-
ProtocolIoT
Operating Temperature Min-45°C
Operating Temperature Max90°C
Antenna PolarizationOmni
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
433MHz
Gain
3dBi
Product Range
-
Operating Temperature Min
-45°C
Antenna Polarization
Omni
Antenna Type
Coil
VSWR
2.0
Antenna Mounting
PCB
Protocol
IoT
Operating Temperature Max
90°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
