Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMA-SMA18Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK3461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.860 |
Price for:Each
Minimum: 1
Multiple: 1
$21.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMA-SMA18Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK3461
Cable Length - Imperial5.9ft
Connector to ConnectorSMA Plug to RP SMA Plug
Cable Length - Metric1.8m
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BRP-SMA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Length - Imperial
5.9ft
Cable Length - Metric
1.8m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to RP SMA Plug
Coaxial Cable Type
RG58
Connector Type B
RP-SMA Straight Plug
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
