Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMAF-BNCM3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN1609
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.800 |
| 10+ | $19.610 |
| 25+ | $19.110 |
| 50+ | $17.480 |
| 100+ | $16.600 |
| 250+ | $14.880 |
| 500+ | $14.470 |
Price for:Each
Minimum: 1
Multiple: 1
$20.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMAF-BNCM3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN1609
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable TypeRG58
Connector Type ASMA Socket
Connector Type BBNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
300mm
Connector Type A
SMA Socket
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
