Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMAF-SMAM3RGDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN1610
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.080 |
| 10+ | $27.410 |
| 25+ | $26.710 |
| 50+ | $24.420 |
| 100+ | $23.200 |
| 250+ | $20.790 |
| 500+ | $20.220 |
Price for:Each
Minimum: 1
Multiple: 1
$29.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMAF-SMAM3RGDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN1610
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable TypeRG405
Connector Type ASMA Socket
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
RG405
Connector Type B
SMA Plug
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
300mm
Connector Type A
SMA Socket
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
