Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMAM-BNCMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN1611
Your Part Number
3 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.410 |
| 10+ | $19.950 |
| 25+ | $19.770 |
| 50+ | $19.590 |
| 100+ | $19.400 |
| 250+ | $18.600 |
| 500+ | $18.060 |
Price for:Each
Minimum: 1
Multiple: 1
$20.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMAM-BNCMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN1611
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
RG174
Connector Type B
BNC Plug
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
200mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
