Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-UFL-MCXMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN1619
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.550 |
| 10+ | $16.190 |
| 25+ | $16.140 |
| 50+ | $16.070 |
| 100+ | $15.640 |
| 250+ | $15.000 |
| 500+ | $14.570 |
Price for:Each
Minimum: 1
Multiple: 1
$16.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-UFL-MCXMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN1619
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable TypeRG178
Connector Type AU.FL Right Angle Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
RG178
Connector Type B
MCX Plug
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
200mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
