Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoMULTILINK-8R1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AN0785
Product RangeMULTILINK Series
Your Part Number
5 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.380 |
| 5+ | $122.990 |
| 10+ | $115.570 |
| 25+ | $110.390 |
| 50+ | $106.860 |
| 100+ | $103.310 |
Price for:Each
Minimum: 1
Multiple: 1
$130.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoMULTILINK-8R1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AN0785
Product RangeMULTILINK Series
Remote Control TypeReceiver
No. of Channels1 Channel
Frequency868MHz
Range3km
Product RangeMULTILINK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Receiver
Frequency
868MHz
Product Range
MULTILINK Series
No. of Channels
1 Channel
Range
3km
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
