Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoRT2702GQWCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel15AC6858RL
Cut Tape15AC6858
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT2702GQWCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel15AC6858RL
Cut Tape15AC6858
Control ModeConstant Frequency
Supply Voltage Min4.5V
Supply Voltage Max19V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageWQFN
No. of Pins16Pins
Switching Frequency500kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Controller IC Case StyleWQFN
No. of Outputs1 Output
Technical Specifications
Control Mode
Constant Frequency
Supply Voltage Max
19V
Duty Cycle (%)
-
No. of Pins
16Pins
Topology
Buck (Step Down)
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Controller IC Case Style
WQFN
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
WQFN
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
1 Output
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
