Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoPCA1150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AM0124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,246.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,246.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoPCA1150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AM0124
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max300A
Current Range Min0A
For Use WithRIGOL 7000 & 8000 Series Digital Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
PCA1150 is a PCA series current probe. This device can be directly connected to a BNC input connector of a waveform measurement instrument. Once being clamped on a conductor to be measured through the sensor head, it can capture the current waveform easily.
- DC to 10MHz frequency
- Rise time is less than or equal to 35ns
- Maximum continuous input range 150Arms
- 8.5VA maximum rated power
- Operating temperature and humidity range 0°C to 40°C, ≤80% RH (no condensation)
- Sensor: approx. 176W X 69H X 27D (mm), terminator: approx. 27H X 55W X 18D (mm)
- Highly accurate current detection and easy current measurement
- Large diameter allows high-current measurements
- Easy protect function at excessive input
- Unique thin film hall effect element
Contents
Current probe, User guide, Probe case.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
300A
For Use With
RIGOL 7000 & 8000 Series Digital Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
0A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
