
| Quantity | Price |
|---|---|
| 1+ | $6,823.510 |
Product Information
Product Overview
RP1004C is a current probe. This current probe can be directly connected to a BNC input connector of a waveform measuring instrument. By clamping the sensor head onto a conductor to be measured, the probe can easily capture the current waveforms. The probe is made for use with the RP1000P power adapter. The probe should only be connected to the secondary side of a breaker, so the breaker can prevent an accident if a short circuit occurs. Connections should never be made to the primary side of a breaker, because unrestricted current flow could cause a serious accident if a short circuit occurs.
- Highly accurate current detection
- Easy current measurement
- DC to 100MHz bandwidth (-3dB)
- Compact design, permits measurement of low current levels
- Easy protect function at excessive input
- Unique thin film hall effect element
- ≤3.5ns rise time, EN61010 safety standard
- Maximum continuous input range is 30Arms
- 0.1V/A gain, 5.3VA maximum rated power, +12V±0.5V rated supply voltage
- 0°C to 40°C, ≤80% RH (no condensation) operating temperature and humidity range
Contents
Current probe, User guide, Probe case.
Warnings
This device is designed to comply with IEC 61010 Safety Standards, and has been thoroughly tested for safety prior to shipment. However, mishandling during use could result in injury or death, as well as damage to the device.
Notes
Using the probe in strong high-frequency magnetic fields may cause the device to become abnormally hot, resulting in fire, equipment damage, or burns.
Technical Specifications
BNC Plug
30A
Oscilloscopes
To Be Advised
Current Clamp
0A
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
