Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoRP1010HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04AM0214
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $733.600 |
Price for:Each
Minimum: 1
Multiple: 1
$733.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoRP1010HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04AM0214
Oscilloscope Probe FunctionHigh-Voltage Probe
Bandwidth40MHz
Input Voltage Max10kV
Test Probe Attenuation1:1000
For Use WithRIGOL Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
RP1010H is a high voltage oscilloscope probe with 40MHz bandwidth.
- 1000 : 1 input impedance, 100Mohm input resistance, 3pF input capacitance
- 10KV DC working voltage
- Rise time is ≤ 8.8n s
- Compensation range from 5pF to 50pF
- Temperature coefficient of ≤ 200PPM /℃
- Operating temperature range from 0 ~ 50℃
Technical Specifications
Oscilloscope Probe Function
High-Voltage Probe
Input Voltage Max
10kV
For Use With
RIGOL Oscilloscopes
SVHC
To Be Advised
Bandwidth
40MHz
Test Probe Attenuation
1:1000
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
