Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $0.740 |
10+ | $0.568 |
25+ | $0.473 |
50+ | $0.397 |
100+ | $0.333 |
250+ | $0.284 |
500+ | $0.231 |
1000+ | $0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SC4726TL
Newark Part No.82AC4074
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max11V
Collector Emitter Voltage V(br)ceo11V
Continuous Collector Current50mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-416
DC Collector Current50mA
DC Current Gain hFE56hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min56hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
11V
Power Dissipation
200mW
Transistor Case Style
SOT-416
DC Current Gain hFE
56hFE
No. of Pins
3Pins
DC Current Gain hFE Min
56hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
11V
Continuous Collector Current
50mA
Power Dissipation Pd
200mW
DC Collector Current
50mA
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability