Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $1.380 |
10+ | $0.858 |
25+ | $0.759 |
50+ | $0.659 |
100+ | $0.561 |
250+ | $0.497 |
500+ | $0.431 |
1000+ | $0.391 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SD2671TL
Newark Part No.82AC4090
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current2A
Power Dissipation Pd500mW
Power Dissipation500mW
Transistor Case StyleSOT-346T
DC Collector Current2A
DC Current Gain hFE270hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency280MHz
DC Current Gain hFE Min270hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Power Dissipation Pd
500mW
Transistor Case Style
SOT-346T
DC Current Gain hFE
270hFE
No. of Pins
3Pins
DC Current Gain hFE Min
270hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Continuous Collector Current
2A
Power Dissipation
500mW
DC Collector Current
2A
Transistor Mounting
Surface Mount
Transition Frequency
280MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability