Print Page
Image is for illustrative purposes only. Please refer to product description.

400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.240 |
| 25+ | $1.120 |
| 50+ | $1.050 |
| 100+ | $0.986 |
| 250+ | $0.923 |
| 500+ | $0.887 |
| 1000+ | $0.855 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD14221G-CTRCopy
Newark Part No.42AM5082
Current Sense Amplifier Type-
Gain Bandwidth Product-
IC Case / PackageSSOP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
CMRR-
Gain50 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
-
IC Mounting
Surface Mount
Qualification
AEC-Q100
Gain Bandwidth Product
-
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
50 V/V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
