Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD14231FVJ-CE2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel42AM5088RL
Cut Tape42AM5088
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.150 | $3.15 |
| Total Price | $3.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 50+ | $2.130 |
| 100+ | $1.900 |
| 250+ | $1.800 |
| 500+ | $1.750 |
| 1000+ | $1.720 |
| 2500+ | $1.680 |
| 5000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD14231FVJ-CE2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel42AM5088RL
Cut Tape42AM5088
Current Sense Amplifier Type-
Gain Bandwidth Product-
IC Case / PackageTSSOP-BJ
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR-
Gain50 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
TSSOP-BJ
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
-
IC Mounting
Surface Mount
Qualification
AEC-Q100
Gain Bandwidth Product
-
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Gain
50 V/V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
